- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RUEF110-2
RUEF110-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
Search Keywords: RUEF1102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RUEF110-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:6.6@5.5A s
-
Minimum Initial Resistance:0.07 Ohm
-
Maximum Initial Resistance:0.1 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82,758
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.3121
1,100
$0.2999
4,500
$0.2876
11,700
$0.2764
36,500 +
$0.2662
Click for Quote
Log in
to unlock special pricing