- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RUEF110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RUEF110
-
Alias/AKA:RF2624-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:6.6@5.5A s
-
Minimum Initial Resistance:0.07 Ohm
-
Maximum Initial Resistance:0.1 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
This product is discontinued, but still in stock.