- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ROV05H680K-S-2
ROV05H680K-S-2
TE Connectivity / Circuit Protection
Var MOV 40VAC/56VDC 250A 68V Radial T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Var MOV 40VAC/56VDC 250A 68V Radial T/R
Search Keywords: ROV05H680KS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:ROV05H680K-S-2
-
Alias/AKA:C36992-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Varistor Voltage:68 V
-
Clamping Voltage:150 V
-
Clamping Current:1 A
-
Mounting:Through Hole
-
Dimension:5.5 x 10.5 x 5 mm
-
Maximum AC Voltage Rating:40 V
-
Maximum DC Voltage Rating:56 V
-
Maximum Surge Current:250 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.2376
5,000 +
$0.2016
Click for Quote
Log in
to unlock special pricing