help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1.5(Nom)W 2s 0.19Ohm Radial 7.87 X 3.56 X 13.97mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1.5(Nom)W 2s 0.19Ohm Radial 7.87 X 3.56 X 13.97mm Bulk
Search Keywords: RKEF090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RKEF090
  • Alias/AKA:
    RF3366-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.9 A
  • Trip Current:
    1.8 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    2@8A s
  • Minimum Initial Resistance:
    0.19 Ohm
  • Maximum Initial Resistance:
    0.32 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,545
Can Ship immediately
Minimum Order:
250
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.3193
1,100
$0.3070
4,400
$0.2948
11,500
$0.2825
35,800 +
$0.2713
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments