- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RHEF800
PTC Resettable Fuse 8A(hold) 15A(trip) 16VDC 100A 4.2W 8s 0.008Ohm Radial 16.5 X 3 X 22.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 8A(hold) 15A(trip) 16VDC 100A 4.2W 8s 0.008Ohm Radial 16.5 X 3 X 22.5mm
Search Keywords: RHEF800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RHEF800
-
Alias/AKA:RF3319-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:8 A
-
Trip Current:15 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:8@40A s
-
Minimum Initial Resistance:0.008 Ohm
-
Maximum Initial Resistance:0.0135 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,982
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.630
250
$0.564
500
$0.555
1,000
$0.547
2,500
$0.528
5,000
$0.520
7,500
$0.512
10,000 +
$0.505
Click for Quote
Log in
to unlock special pricing