help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 6.5A(hold) 12A(trip) 16V 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16V 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk
Search Keywords: RHEF650
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RHEF650
  • Alias/AKA:
    RF3313-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    6.5 A
  • Trip Current:
    12 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    5.5@32.5A s
  • Minimum Initial Resistance:
    0.011 Ohm
  • Maximum Initial Resistance:
    0.0175 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,976
Ships today, if you order in
Minimum Order:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3355
500
$0.3001
1,000
$0.2956
2,500
$0.2870
5,000
$0.2812
7,500
$0.2770
10,000
$0.2729
15,000 +
$0.2688
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments