- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RHEF1300
RHEF1300
TE Connectivity / Circuit Protection
PTC Resettable Fuse 13A(hold) 24A(trip) 16V 6.9W 13s 0.0041Ohm Radial 23.5 X 3.6 X 28.7mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 13A(hold) 24A(trip) 16V 6.9W 13s 0.0041Ohm Radial 23.5 X 3.6 X 28.7mm Bag
Search Keywords: RHEF1300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RHEF1300
-
Alias/AKA:RF3324-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:13 A
-
Trip Current:24 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:13@65A s
-
Minimum Initial Resistance:0.0041 Ohm
-
Maximum Initial Resistance:0.0068 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Ships today, if you order in
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$1.0700
500
$0.9894
1,000
$0.9476
2,500
$0.8660
5,000
$0.8160
7,500
$0.8038
10,000 +
$0.7915
Click for Quote
Log in
to unlock special pricing