- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RHEF1100
RHEF1100
TE Connectivity / Circuit Protection
PTC Resettable Fuse 11A(hold) 20A(trip) 16VDC 100A 5.5W 11s 0.0055Ohm Radial 21 X 3 X 26.1mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 11A(hold) 20A(trip) 16VDC 100A 5.5W 11s 0.0055Ohm Radial 21 X 3 X 26.1mm Bulk
Search Keywords: RHEF1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RHEF1100
-
Alias/AKA:RF3323-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:11 A
-
Trip Current:20 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:11@55A s
-
Minimum Initial Resistance:0.0055 Ohm
-
Maximum Initial Resistance:0.009 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.5477
250
$0.4981
500
$0.4900
1,000
$0.4788
2,500
$0.4654
5,000
$0.4584
7,500
$0.4515
10,000 +
$0.4447
Click for Quote
Log in
to unlock special pricing