- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RGEF700
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm Bulk
Search Keywords: RGEF700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RGEF700
-
Alias/AKA:RF3246-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:7 A
-
Trip Current:11.9 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:3.5@35A s
-
Minimum Initial Resistance:0.0077 Ohm
-
Maximum Initial Resistance:0.013 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
Buy all 198 in-stock or the regular minimum order quantity of 500
Stock lot only:
198
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.3894
500
$0.3540
1,000
$0.3316
2,500
$0.3245
5,000
$0.3054
7,500
$0.3008
10,000
$0.2890
15,000 +
$0.2847
Click for Quote
Log in
to unlock special pricing