Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

RGEF250

PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16V 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16V 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm Bulk
Search Keywords: RGEF250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: RGEF250
Alias/AKA: RF3221-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hold Current: 2.5 A
Trip Current: 4.7 A
Maximum Voltage Rating: 16 V
Maximum Trip Time: 5@12.5A s
Minimum Initial Resistance: 0.022 Ohm
Maximum Initial Resistance: 0.035 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RGEF250 discontinued?
Yes, RGEF250 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RGEF250 RoHS compliant?
Yes, RGEF250 is RoHS compliant.
What is the lead time for RGEF250?
The standard lead time for RGEF250 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,104
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4217
1,000
$0.3612
2,500
$0.3398
5,000
$0.3141
7,500
$0.3122
10,000
$0.3114
25,000 +
$0.3107
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!