help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 10A(hold) 17A(trip) 16V 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 10A(hold) 17A(trip) 16V 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Bulk
Search Keywords: RGEF1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RGEF1000
  • Alias/AKA:
    RF3259-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    10 A
  • Trip Current:
    17 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    6@50A s
  • Minimum Initial Resistance:
    0.004 Ohm
  • Maximum Initial Resistance:
    0.0071 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately You may purchase all in-stock quantity of 31
Minimum Order:
60
Available in less than min:
31
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.210
60
$1.100
350
$1.050
1,300
$1.010
3,400
$0.969
10,500 +
$0.928
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments