- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3388-000
RF3388-000
TE Connectivity / Circuit Protection
RUSBF135
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RUSBF135
Search Keywords: RF3388000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF3388-000
-
Alias/AKA:RUSBF135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1.35 A
-
Trip Current:2.7 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:4.5@8A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:0.074 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 50
Stock lot only:
25
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.4670
50
$0.4245
500
$0.3797
1,000
$0.3711
2,500
$0.3606
5,000
$0.3552
7,500
$0.3499
10,000
$0.3447
15,000 +
$0.3395
Click for Quote
Log in
to unlock special pricing