- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3331-000
RF3331-000
TE Connectivity / Circuit Protection
AHRF100
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
AHRF100
Search Keywords: RF3331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF3331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1 A
-
Trip Current:1.9 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 VDC
-
Maximum Trip Time:6.2@5A s
-
Minimum Initial Resistance:0.15 Ohm
-
Maximum Initial Resistance:0.43 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.