help desk software
Image is representational - see mfr. specs

RHEF800

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
RHEF800
Search Keywords: RF3319000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF3319-000
  • Alias/AKA:
    RHEF800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    8 A
  • Trip Current:
    15 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    8@40A s
  • Minimum Initial Resistance:
    0.008 Ohm
  • Maximum Initial Resistance:
    0.0135 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,982
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.630
250
$0.564
500
$0.555
1,000
$0.547
2,500
$0.528
5,000
$0.520
7,500
$0.512
10,000 +
$0.505
Click for Quote
Log in to unlock special pricing