help desk software
Image is representational - see mfr. specs

RHEF100-2

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Reel 포장
Certificate of Compliance Guarantee
설명 +
RHEF100-2
Search Keywords: RF3301000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Circuit Protection
  • 부품 번호:
    RF3301-000
  • Alias/AKA:
    RHEF100-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    1 A
  • Trip Current:
    1.8 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    5.2@5A s
  • Minimum Initial Resistance:
    0.18 Ohm
  • Maximum Initial Resistance:
    0.31 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 750
즉시 배송 가능
최소 주문:
100
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
100
$0.2451
500
$0.2229
2,500
$0.2112
5,000
$0.2080
7,500
$0.2049
25,000
$0.2016
50,000 +
$0.1986
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments