- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3293-000
RF3293-000
TE Connectivity / Circuit Protection
AGRF1400-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
AGRF1400-2
Search Keywords: RF3293000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF3293-000
-
Alias/AKA:AGRF1400-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:14 A
-
Trip Current:27.3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:9@70A s
-
Minimum Initial Resistance:0.0022 Ohm
-
Maximum Initial Resistance:0.0043 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
947
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.7813
500
$0.7691
1,000
$0.7150
2,500
$0.6283
5,000
$0.6191
7,500
$0.5845
10,000 +
$0.5763
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments