help desk software
Image is representational - see mfr. specs

RHEF070

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
RHEF070
Search Keywords: RF3208000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF3208-000
  • Alias/AKA:
    RHEF070
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.7 A
  • Trip Current:
    1.4 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    4@3.5A s
  • Minimum Initial Resistance:
    0.3 Ohm
  • Maximum Initial Resistance:
    0.54 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
Minimum Order:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2040
1,000
$0.1797
2,500
$0.1758
5,000
$0.1731
7,500
$0.1705
25,000
$0.1678
50,000
$0.1653
100,000 +
$0.1628
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments