- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3060-000
RF3060-000
TE Connectivity / Circuit Protection
RHEF1500
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RHEF1500
Search Keywords: RF3060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF3060-000
-
Alias/AKA:RHEF1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:15 A
-
Trip Current:28 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:20@75A s
-
Minimum Initial Resistance:0.0032 Ohm
-
Maximum Initial Resistance:0.0063 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.648
250
$0.579
500
$0.571
1,000
$0.562
2,500
$0.543
5,000
$0.535
7,500
$0.527
10,000 +
$0.519
Click for Quote
Log in
to unlock special pricing