- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2767-000
RF2767-000
TE Connectivity / Circuit Protection
RUEF135-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RUEF135-2
Search Keywords: RF2767000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2767-000
-
Alias/AKA:RUEF135-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.35 A
-
Trip Current:2.7 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:7.3@6.75A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:0.08 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$0.4032
1,000
$0.3852
2,500
$0.3540
5,000
$0.3256
7,500
$0.3207
10,000
$0.3159
15,000 +
$0.3047
Click for Quote
Log in
to unlock special pricing