- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2765-000
RF2765-000
TE Connectivity / Circuit Protection
RUEF185-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RUEF185-2
Search Keywords: RF2765000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2765-000
-
Alias/AKA:RUEF185-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.85 A
-
Trip Current:3.7 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:8.7@9.25A s
-
Minimum Initial Resistance:0.03 Ohm
-
Maximum Initial Resistance:0.06 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.4143
1,000
$0.3984
2,500
$0.3642
5,000
$0.3354
7,500
$0.3345
10,000
$0.3336
15,000 +
$0.3128
Click for Quote
Log in
to unlock special pricing