- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2732-000
RF2732-000
TE Connectivity / Circuit Protection
RUEF800-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
RUEF800-2
Search Keywords: RF2732000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2732-000
-
Alias/AKA:RUEF800-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:8 A
-
Trip Current:16 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:18.8@40A s
-
Minimum Initial Resistance:0.005 Ohm
-
Maximum Initial Resistance:0.013 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.7650
250
$0.6416
1,000
$0.5785
2,500
$0.5459
5,000
$0.5030
7,500
$0.4760
10,000
$0.4689
15,000 +
$0.4619
Click for Quote
Log in
to unlock special pricing