- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2715-000
RF2715-000
TE Connectivity / Circuit Protection
RXEF160K-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
RXEF160K-2
Search Keywords: RF2715000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2715-000
-
Alias/AKA:RXEF160K-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:11.4@8A s
-
Minimum Initial Resistance:0.09 Ohm
-
Maximum Initial Resistance:0.14 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.4399
1,000
$0.4034
2,500
$0.3862
5,000
$0.3549
7,500
$0.3496
10,000
$0.3444
15,000 +
$0.3318
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments