- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2700-000
RF2700-000
TE Connectivity / Circuit Protection
RXEF375-1
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RXEF375-1
Search Keywords: RF2700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2700-000
-
Alias/AKA:RXEF375-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:3.75 A
-
Trip Current:7.5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:24@18.75A s
-
Minimum Initial Resistance:0.03 Ohm
-
Maximum Initial Resistance:0.05 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Can Ship immediately
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$1.2000
500
$1.1000
1,000
$1.0500
2,500
$0.9639
5,000
$0.8976
7,500
$0.8843
10,000 +
$0.8711
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments