- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2652-000
RF2652-000
TE Connectivity / Circuit Protection
RUEF600
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RUEF600
Search Keywords: RF2652000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2652-000
-
Alias/AKA:RUEF600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:6 A
-
Trip Current:12 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:16@30A s
-
Minimum Initial Resistance:0.005 Ohm
-
Maximum Initial Resistance:0.02 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 50
Stock lot only:
21
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.3389
50
$0.3081
500
$0.2756
1,000
$0.2715
2,500
$0.2636
5,000
$0.2583
7,500
$0.2544
10,000
$0.2506
15,000 +
$0.2468
Click for Quote
Log in
to unlock special pricing