- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2634-000
RF2634-000
TE Connectivity / Circuit Protection
RXEF040-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RXEF040-2
Search Keywords: RF2634000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2634-000
-
Alias/AKA:RXEF040-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.4 A
-
Trip Current:0.8 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:3.8@2A s
-
Minimum Initial Resistance:0.55 Ohm
-
Maximum Initial Resistance:0.86 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.2757
100
$0.2506
500
$0.2279
2,500
$0.2159
5,000
$0.2126
7,500
$0.2095
25,000
$0.2061
50,000 +
$0.2030
Click for Quote
Log in
to unlock special pricing