help desk software
Image is representational - see mfr. specs

RXEF030-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
RXEF030-2
Search Keywords: RF2633000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF2633-000
  • Alias/AKA:
    RXEF030-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Hold Current:
    0.3 A
  • Trip Current:
    0.6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    72 V
  • Maximum Trip Time:
    3@1.5A s
  • Minimum Initial Resistance:
    0.88 Ohm
  • Maximum Initial Resistance:
    1.33 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 822
Ships today, if you order in You may purchase all in-stock quantity of 822
Minimum Order:
2000
Available in less than min:
822
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2345
2,000
$0.2132
8,000
$0.2040
18,000
$0.1958
52,000 +
$0.1887
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments