- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2630-000
RF2630-000
TE Connectivity / Circuit Protection
RXEF050-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RXEF050-2
Search Keywords: RF2630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2630-000
-
Alias/AKA:RXEF050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.5 A
-
Trip Current:1 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:4@2.5A s
-
Minimum Initial Resistance:0.5 Ohm
-
Maximum Initial Resistance:0.77 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,708
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$0.4208
1,000
$0.3852
2,500
$0.3686
5,000
$0.3396
7,500
$0.3345
10,000
$0.3295
15,000 +
$0.3169
Click for Quote
Log in
to unlock special pricing