- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2624-000
RF2624-000
TE Connectivity / Circuit Protection
RUEF110
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RUEF110
Search Keywords: RF2624000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2624-000
-
Alias/AKA:RUEF110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:6.6@5.5A s
-
Minimum Initial Resistance:0.07 Ohm
-
Maximum Initial Resistance:0.1 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,979
Can Ship immediately
Minimum Order Quantity:
661
Price (USD)
Qty
Unit Price
661
$0.2118
2,500
$0.2025
5,000
$0.1908
7,500
$0.1811
25,000
$0.1691
50,000
$0.1624
100,000 +
$0.1536
Click for Quote
Log in
to unlock special pricing