- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2563-000
RF2563-000
TE Connectivity / Circuit Protection
RXEF017
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RXEF017
Search Keywords: RF2563000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2563-000
-
Alias/AKA:RXEF017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.17 A
-
Trip Current:0.34 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:3@0.85A s
-
Minimum Initial Resistance:3.3 Ohm
-
Maximum Initial Resistance:5.21 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,469
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5758
1,000
$0.5024
2,500
$0.4741
5,000
$0.4472
7,500
$0.4404
10,000
$0.4216
15,000 +
$0.4152
Click for Quote
Log in
to unlock special pricing