- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- RF2524-000
Available Replacements
RECOMMENDED REPLACEMENT
SESD1004Q4UG-0020-090
TE Connectivity / Circuit Protection
In Stock: 3,240
Minimum Order: 150
VIEW PRODUCTRF2524-000
TE Connectivity / Circuit Protection
ESD Suppressor Diode Arrays 20kV Automotive 10-Pin DFN
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
ESD Suppressor Diode Arrays 20kV Automotive 10-Pin DFN
Search Keywords: RF2524000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2524-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diode Arrays
-
Maximum Working Voltage:N/A
-
Capacitance Value:0.22 pF
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.