- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- RF2394-000
RF2394-000
TE Connectivity / Circuit Protection
Gas Discharge Tubes 2100VDC 3KADC 1AAC 1pF Axial Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Gas Discharge Tubes 2100VDC 3KADC 1AAC 1pF Axial Thru-Hole
Search Keywords: RF2394000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF2394-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Maximum Impulse Sparkover Voltage@100V/s:2700 V
-
Maximum Impulse Sparkover Voltage@1KV/s:N/A
-
Typical DC Sparkover Voltage@100V/s:2100 V
-
Number of Electrodes:2
-
Packaging:Tray
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:3 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.