help desk software
Image is representational - see mfr. specs

MICROASMD005F-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICROASMD005F-2
Search Keywords: RF2149000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF2149-000
  • Alias/AKA:
    MICROASMD005F-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.05 A
  • Trip Current:
    0.15 A
  • Maximum Current Rating:
    10 A
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Trip Time:
    1.5@0.25A s
  • Minimum Initial Resistance:
    3.6 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1210
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
200
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3682
950
$0.3539
3,900
$0.3397
10,000
$0.3254
31,000 +
$0.3121
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments