- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RF1939-000
RF1939-000
TE Connectivity / Circuit Protection
Fuse Chip Very Fast Acting 0.75A 250V SMD Solder Pad 2410 Fiber Glass T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 0.75A 250V SMD Solder Pad 2410 Fiber Glass T/R
Search Keywords: RF1939000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1939-000
-
Alias/AKA:2410SFV0.75FM/125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:6.25 x 2.64 x 2.36 mm
-
Acting:Very Fast
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Fiber Glass
-
Mounting:Surface Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,541
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.3834
500
$0.3430
1,000
$0.3352
2,500
$0.3280
5,000
$0.3214
7,500
$0.3166
10,000
$0.3119
15,000 +
$0.3072
Click for Quote
Log in
to unlock special pricing