- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1864-000
RF1864-000
TE Connectivity / Circuit Protection
MINISMDC010F-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MINISMDC010F-2
Search Keywords: RF1864000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1864-000
-
Alias/AKA:MINISMDC010F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.1 A
-
Trip Current:0.3 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:5@0.5A s
-
Minimum Initial Resistance:0.7 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.5549
2,500
$0.5294
6,500
$0.5039
19,800 +
$0.4906
Click for Quote
Log in
to unlock special pricing