- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- RF1742-000
RF1742-000
TE Connectivity / Circuit Protection
GTCR36-151M-R10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
GTCR36-151M-R10
Search Keywords: RF1742000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1742-000
-
Alias/AKA:GTCR36-151M-R10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Impulse Sparkover Voltage@100V/s:500 V
-
Maximum Impulse Sparkover Voltage@1KV/s:600 V
-
Typical DC Sparkover Voltage@100V/s:150 V
-
Number of Electrodes:3
-
Packaging:Tray
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$1.2000
500
$1.1000
1,000
$1.0500
2,500
$0.9639
5,000
$0.8976
7,500
$0.8843
10,000 +
$0.8711
Click for Quote
Log in
to unlock special pricing