- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1404-000
RF1404-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 100A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 100A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
Search Keywords: RF1404000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1404-000
-
Alias/AKA:MINISMDC075F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Hold Current:0.75 A
-
Trip Current:1.5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:13.2 VDC
-
Maximum Trip Time:0.2@8A s
-
Minimum Initial Resistance:0.11 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,100
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.4050
4,000
$0.3731
6,000
$0.3675
8,000
$0.3620
10,000
$0.3481
16,000
$0.3429
26,000
$0.3378
50,000 +
$0.3217
Click for Quote
Log in
to unlock special pricing