- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1336-000
RF1336-000
TE Connectivity / Circuit Protection
MINISMDC150F/12-2
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MINISMDC150F/12-2
Search Keywords: RF1336000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1336-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.5 A
-
Trip Current:2.8 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:12 VDC
-
Maximum Trip Time:0.5@8A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.