- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1334-000
RF1334-000
TE Connectivity / Circuit Protection
MINISMDC014F-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MINISMDC014F-2
Search Keywords: RF1334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF1334-000
-
Alias/AKA:MINISMDC014F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.14 A
-
Trip Current:0.28 A
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:0.008@8A s
-
Minimum Initial Resistance:1.5 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.1672
100
$0.1520
1,000
$0.1339
2,500
$0.1309
5,000
$0.1290
7,500
$0.1270
25,000
$0.1250
50,000
$0.1231
100,000 +
$0.1213
Click for Quote
Log in
to unlock special pricing