help desk software
Image is representational - see mfr. specs

TR600-150F-EX-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
TR600-150F-EX-2
Search Keywords: RF0637000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF0637-000
  • Alias/AKA:
    TR600-150F-EX-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.15 A
  • Trip Current:
    0.3 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 VDC
  • Maximum Trip Time:
    8@1A s
  • Minimum Initial Resistance:
    6 Ohm
  • Maximum Initial Resistance:
    12 Ohm
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately You may purchase in-stock quantity up to 14
Minimum Order:
25
Available in less than min:
14
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6030
25
$0.5480
250
$0.4981
500
$0.4900
1,000
$0.4788
2,500
$0.4654
5,000
$0.4584
7,500
$0.4515
10,000 +
$0.4447
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments