help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 240VDC/240VAC 2.6W 18s 0.316Ohm Radial 11.5 X 4.8 X 23.4mm Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 240VDC/240VAC 2.6W 18s 0.316Ohm Radial 11.5 X 4.8 X 23.4mm Bag
Search Keywords: RF0627000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF0627-000
  • Alias/AKA:
    LVR075S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.75 A
  • Trip Current:
    1.5 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    240,240 VDC|VAC
  • Maximum Trip Time:
    18@3.75A s
  • Minimum Initial Resistance:
    0.316 Ohm
  • Maximum Initial Resistance:
    0.483 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bag
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately You may purchase all in-stock quantity of 146
Minimum Order:
150
Available in less than min:
146
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.662
150
$0.602
600
$0.581
2,400
$0.551
6,100
$0.530
18,800 +
$0.520
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments