- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0609-000
RF0609-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.37A(hold) 0.98A(trip) 60V 1.7W 20s 0.29Ohm SMD Solder Pad 2920 T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 0.37A(hold) 0.98A(trip) 60V 1.7W 20s 0.29Ohm SMD Solder Pad 2920 T/R
Search Keywords: RF0609000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF0609-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
Reel Pack:
1 -
Hold Current:0.37 A
-
Trip Current:0.98 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:20@1.95A s
-
Minimum Initial Resistance:0.29 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.