help desk software
Image is representational - see mfr. specs

0603SFP250F/32-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
0603SFP250F/32-2
Search Keywords: RF0440000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF0440-000
  • Alias/AKA:
    0603SFP250F/32-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Chip
  • Fuse Size:
    1.75 x 0.95 x 0.48 mm
  • Acting:
    Very Fast
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Ceramic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.3254
8,000
$0.3121
12,000
$0.2999
36,000 +
$0.2876
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments