help desk software
Image is representational - see mfr. specs

SMD300F-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD300F-2
Search Keywords: RF0322000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF0322-000
  • Alias/AKA:
    SMD300F-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    3 A
  • Trip Current:
    6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    6 V
  • Maximum Trip Time:
    N/A
  • Minimum Initial Resistance:
    0.015 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    2920
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Ships today, if you order in
Minimum Order:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.556
100
$0.377
250
$0.293
500
$0.220
1,000
$0.197
2,500 +
$0.183
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments