- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0317-000
RF0317-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R
Search Keywords: RF0317000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF0317-000
-
Alias/AKA:SMD075F/60-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.75 A
-
Trip Current:1.5 A
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:0.35 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,052
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6581
500
$0.6375
1,000
$0.5937
2,500
$0.5603
5,000
$0.5169
7,500
$0.4896
10,000 +
$0.4823
Click for Quote
Log in
to unlock special pricing