- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0251-000
RF0251-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 8.9 X 3 X 11.2mm Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 8.9 X 3 X 11.2mm Bulk
Search Keywords: RF0251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF0251-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
Supplier Standard Pack:
1 -
Hold Current:0.1 A
-
Trip Current:0.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:4@0.5A s
-
Minimum Initial Resistance:2.5 Ohm
-
Maximum Initial Resistance:4.5 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.