- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0134-000
RF0134-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 11A(hold) 20A(trip) 16VDC 100A 5.5W 11s 0.0055Ohm Radial 21 X 3 X 26.1mm Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 11A(hold) 20A(trip) 16VDC 100A 5.5W 11s 0.0055Ohm Radial 21 X 3 X 26.1mm Bulk
Search Keywords: RF0134000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF0134-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
Supplier Standard Pack:
1 -
Hold Current:11 A
-
Trip Current:20 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:11@55A s
-
Minimum Initial Resistance:0.0055 Ohm
-
Maximum Initial Resistance:0.009 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.