- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0057-000
RF0057-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
Search Keywords: RF0057000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RF0057-000
-
Alias/AKA:RUEF250U-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Buy all 98 in-stock or the regular minimum order quantity of 100
Stock lot only:
98
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2138
100
$0.1944
1,000
$0.1713
2,500
$0.1675
5,000
$0.1650
7,500
$0.1625
25,000
$0.1599
50,000
$0.1575
100,000 +
$0.1552
Click for Quote
Log in
to unlock special pricing