Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

PESD0402-140

ESD Suppressor - Bi-Dir - 14V - Automotive - 2-Pin - Case 0402(1006Metric) - T/R.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor - Bi-Dir - 14V - Automotive - 2-Pin - Case 0402(1006Metric) - T/R.
Search Keywords: PESD0402140
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: PESD0402-140
Alias/AKA: RF1600-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Type: Polymer
Maximum Working Voltage: 14 V
Capacitance Value: 0.25(Typ) pF
Typical Trigger Voltage: 250 V
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PESD0402-140 discontinued?
Yes, PESD0402-140 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PESD0402-140 RoHS compliant?
Yes, PESD0402-140 is RoHS compliant.
What is the lead time for PESD0402-140?
The standard lead time for PESD0402-140 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Ships today, if you order in
Minimum Order Quantity:
2500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1385
5,000
$0.1358
7,500
$0.1345
10,000
$0.1306
30,000
$0.1303
50,000
$0.1299
100,000 +
$0.1296
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!