Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

NANOSMDC200F-2

PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 1W 1.5s 0.02Ohm SMD Solder Pad 1206 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 1W 1.5s 0.02Ohm SMD Solder Pad 1206 T/R
Search Keywords: NANOSMDC200F2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: NANOSMDC200F-2
Alias/AKA: RF1989-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Hold Current: 2 A
Trip Current: 4 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 6 VDC
Maximum Trip Time: 1.5@8A s
Minimum Initial Resistance: 0.02 Ohm
Maximum Initial Resistance: 0.072 Ohm
Package/Case: 1206
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NANOSMDC200F-2 discontinued?
Yes, NANOSMDC200F-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NANOSMDC200F-2 RoHS compliant?
Yes, NANOSMDC200F-2 is RoHS compliant.
What is the lead time for NANOSMDC200F-2?
The standard lead time for NANOSMDC200F-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3423
3,000
$0.2771
6,000
$0.2417
9,000
$0.2411
12,000
$0.2405
27,000
$0.2399
51,000 +
$0.2393
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!