- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- NANOSMDC150F-2
NANOSMDC150F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
Search Keywords: NANOSMDC150F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:NANOSMDC150F-2
-
Alias/AKA:RF1358-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:1.5 A
-
Trip Current:3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:6 VDC
-
Maximum Trip Time:0.3@8A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1206
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,300
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.4051
6,000
$0.3786
9,000
$0.3730
12,000
$0.3536
15,000
$0.3483
27,000
$0.3430
51,000 +
$0.3269
Click for Quote
Log in
to unlock special pricing